TP Link TL-ANT2424B technical specifications.
| Height | 6.25inch |
| Length | 24inch |
| Weight | 11lb |
| Width | 22.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for TP Link TL-ANT2424B to view detailed technical specifications.
No datasheet is available for this part.