TPI 192 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Display Type | LCD |
| Gender | Male |
| Series | 190 |
| RoHS | Compliant |
Download the complete datasheet for TPI 192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
