TPI 340/C1 technical specifications.
| Display Type | LCD |
| Height | 40.6mm |
| Length | 152mm |
| Max Operating Temperature | 1832°C |
| Min Operating Temperature | -58°C |
| Number of Channels | 1 |
| Series | 340 |
| Type | Handheld |
| Weight | 278g |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TPI 340/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
