TPI 343C2 technical specifications.
| Display Type | LCD |
| Height | 152mm |
| Length | 77mm |
| Max Operating Temperature | 2462°C |
| Min Operating Temperature | -58°C |
| Series | 343 |
| Type | Handheld |
| Weight | 278g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for TPI 343C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
