TPI 460 technical specifications.
| Bandwidth | 20MHz |
| Display Type | LCD |
| Interface | RS-232 |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Sampling Rate | 25000000S/s |
| Series | 460 |
| Type | Handheld |
| RoHS | Compliant |
Download the complete datasheet for TPI 460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
