TPI 605 technical specifications.
| Current Rating | 8A |
| Insulation Material | Rubber |
| Series | 600 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TPI 605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.