TPI 635 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Series | 600 |
| RoHS | Compliant |
Download the complete datasheet for TPI 635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
