TPI A032B technical specifications.
| Color | Black |
| Height | 28.6mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Series | A032 |
| Voltage Rating | 1kV |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TPI A032B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.