TPI A050 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Mount | Standard |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TPI A050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
