TPI A084 technical specifications.
| Color | Black, Red |
| Insulation | Insulated |
| Series | A084 |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TPI A084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
