TPI A084R technical specifications.
| Color | Red |
| Insulation | Insulated |
| Series | A084 |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TPI A084R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.