This PTC resettable fuse from TPI features a ceramic package and a current rating of 500mA. It operates within a temperature range of -55°C to 125°C. The fuse is available in bulk packaging, with a single unit per package. It is designed for surface mount and leaded applications.
TPI A104 technical specifications.
| Package/Case | Ceramic |
| Current | 500mA |
| Current Rating | 500mA |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 100 |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TPI A104 to view detailed technical specifications.
No datasheet is available for this part.