TPI A110 technical specifications.
| Package/Case | Ceramic |
| Current | 10A |
| Current Rating | 10A |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 100 |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TPI A110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.