TPI BC27AC technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Copper |
| Series | BC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TPI BC27AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
