TPI BC46TRCP technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Material | Steel |
| Plating | Copper |
| Series | BC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TPI BC46TRCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.