TPI BC60AST technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Stainless Steel |
| Series | BC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TPI BC60AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.