TPI BC6TBC technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Material | Copper |
| Series | BC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TPI BC6TBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.