
TPI TL1000B technical specifications.
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Packaging | Bag |
| Series | TL1000B |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TPI TL1000B to view detailed technical specifications.
No datasheet is available for this part.