TPI TPI120 technical specifications.
| Display Type | LCD |
| Height | 50.8mm |
| Length | 152mm |
| Series | 120 |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for TPI TPI120 to view detailed technical specifications.
No datasheet is available for this part.