TPI TPI133 technical specifications.
| Display Type | LCD |
| Height | 57.1mm |
| Length | 197mm |
| Series | 133 |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for TPI TPI133 to view detailed technical specifications.
No datasheet is available for this part.