
TPK America D072-0103 technical specifications.
| Core Architecture | ARM |
| Diagonal Size | 7inch |
| Mount | Panel |
| Operating System | Linux, Android |
| Series | OMAP™ |
| RoHS | Compliant |
Download the complete datasheet for TPK America D072-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
