
TR FASTENINGS 1961040012071DO Machine Screw, M4, 12 mm, Bright Zinc, Steel, Pan Head Torx
TR Fastenings 1961040012071DO technical specifications.
| Height | 12mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TR Fastenings 1961040012071DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
