TR Fastenings M3.512ISBRMCN100- technical specifications.
| Height | 12mm |
| Material | Brass |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M3.512ISBRMCN100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.