
TR Fastenings M3.540ISBRMCN100- technical specifications.
| Height | 40mm |
| Material | Brass |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M3.540ISBRMCN100- to view detailed technical specifications.
No datasheet is available for this part.