
TR Fastenings M3.56PRSTTTTC1D- technical specifications.
| Height | 6mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M3.56PRSTTTTC1D- to view detailed technical specifications.
No datasheet is available for this part.
