TR Fastenings M312SOHTCSS100- technical specifications.
| Package/Case | 100 |
| Height | 12mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M312SOHTCSS100- to view detailed technical specifications.
No datasheet is available for this part.