
TR Fastenings N60.500PRA2ABS100- technical specifications.
| Height | 12.7mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N60.500PRA2ABS100- to view detailed technical specifications.
No datasheet is available for this part.
