Traco Electronic AG TIB 480-148EX technical specifications.
| Warranty | 5Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 95(Typ)% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 12 |
Download the complete datasheet for Traco Electronic AG TIB 480-148EX to view detailed technical specifications.
No datasheet is available for this part.