The TMPM 04212 is a dual regulated AC/DC power supply from Traco Electronic AG with two 12V outputs. It has a maximum output current of 0.166A per channel and a maximum output power of 4W. The supply is enclosed in a 7-pin package and operates within a temperature range of -25°C to 60°C. It features a minimum isolation voltage of 3000VAC and a ripple and noise level of 1%. The input is connected via a screw terminal block.
Traco Electronic AG TMPM 04212 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.166|0.166A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 4W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.08A |
| Tolerance | ±2% |
| Ripple & Noise | 1% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TMPM 04212 to view detailed technical specifications.
No datasheet is available for this part.