Traco Electronic AG TMPS 03-109 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 0.333A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.06(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 70mV(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TMPS 03-109 to view detailed technical specifications.
No datasheet is available for this part.