10W AC/DC encapsulated power supply, featuring a single 12V output at 0.83A. This regulated, fixed output power supply offers 84% typical efficiency and 10W maximum output power. It provides 4000VAC minimum isolation voltage, with line regulation of 0.5% and load regulation of 1%. Operating temperature range is -25°C to 70°C, with a 3-year warranty.
Traco Electronic AG TMPS 10-112 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.83A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | ±2% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 4 |
Download the complete datasheet for Traco Electronic AG TMPS 10-112 to view detailed technical specifications.
No datasheet is available for this part.