The TMS 10212 is a dual output AC/DC switching power supply from Traco Electronic AG. It features an enclosed style and a maximum output power of 10W. The supply has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 60 degrees Celsius. It also meets a minimum isolation voltage of 3000VAC and has a line regulation of 0.4%. The TMS 10212 has a pin count of 6 and is suitable for general applications.
Traco Electronic AG TMS 10212 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.45|0.45A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TMS 10212 to view detailed technical specifications.
No datasheet is available for this part.