200W AC/DC open frame switching power supply with a single 24V output, delivering up to 8.3A. Features 95% efficiency, 3000VAC minimum isolation voltage, and operates from -25°C to 70°C. Offers 1% line and load regulation, with a maximum ripple and noise of 120mV. Input is via a 10-pin terminal block.
Traco Electronic AG TOP 200-124 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 8.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 95% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TOP 200-124 to view detailed technical specifications.
No datasheet is available for this part.