100W AC/DC open-frame power supply, delivering a regulated 24V output at 4.17A. Features include 92% efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -40°C to 80°C. Line regulation is 0.2% and load regulation is 0.5%, with ripple and noise at 160mV. This single-output unit utilizes a 6-pin terminal block for input connection.
Traco Electronic AG TPI 100-124A-J technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.15A |
| Tolerance | ±1% |
| Ripple & Noise | 160mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPI 100-124A-J to view detailed technical specifications.
No datasheet is available for this part.