The TPM 10212 is a dual output AC/DC switching power supply with an output voltage of 12V and a maximum output current of 0.4A. It has a maximum output power of 10W and an efficiency of 85%. The supply is enclosed and has a minimum isolation voltage of 3300VAC. It operates between -25°C and 70°C and has a line regulation of 0.5%. The supply has a 7-pin connector and is suitable for general use.
Traco Electronic AG TPM 10212 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.4|0.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3300VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5% |
| Maximum Input Current | 0.15(Typ)A |
| Tolerance | ±1|±3% |
| Ripple & Noise | 2%(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPM 10212 to view detailed technical specifications.
No datasheet is available for this part.