Traco Electronic AG TPP 15-105A-J technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.7% |
| Maximum Input Current | 0.45A |
| Tolerance | ±1% |
| Ripple & Noise | 40mV |
Download the complete datasheet for Traco Electronic AG TPP 15-105A-J to view detailed technical specifications.
No datasheet is available for this part.