The TPP 15-124-D is a regulated AC/DC power supply from Traco Electronic AG with a single output voltage of 24V and a maximum output current of 0.625A. It has a maximum output power of 15W and an efficiency of 88% (typical). The power supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It operates within a temperature range of -40°C to 85°C and has a pin count of 5.
Traco Electronic AG TPP 15-124-D technical specifications.
| Warranty | 5Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.625A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.45A |
| Ripple & Noise | 100mV |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 15-124-D to view detailed technical specifications.
No datasheet is available for this part.