Traco Electronic AG TPP 150-128 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 5.36A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 5657VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.7A |
| Ripple & Noise | 220mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 150-128 to view detailed technical specifications.
No datasheet is available for this part.