The TPP 150-136A-J is a regulated AC/DC power supply from Traco Electronic AG with a single output voltage of 36V. It has a maximum output current of 3.06A in natural convection and 4.17A with forced air cooling. The supply operates within a temperature range of -25°C to 85°C and meets medical application requirements. The input connector type is JST RCY male, and the output type is fixed. The power supply has a high efficiency of 92% and a low line regulation of 0.2%.
Traco Electronic AG TPP 150-136A-J technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 3.06(Convection)|4.17(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 5657VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.7A |
| Tolerance | ±1% |
| Ripple & Noise | 250mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 150-136A-J to view detailed technical specifications.
No datasheet is available for this part.