30W AC/DC power supply, single output, 15V at 2A. Features open frame, regulated, fixed output type with 5-pin configuration. Offers 91% typical efficiency, 4000VAC minimum isolation, and operates from -40°C to 85°C. Suitable for medical applications with 0.2% line and 0.5% load regulation.
Traco Electronic AG TPP 30-115A-D technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.8A |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 30-115A-D to view detailed technical specifications.
No datasheet is available for this part.