The TPP 30-148A-D is a single-output AC/DC power supply from Traco Electronic AG. It features a regulated output voltage of 48V with a maximum output current of 0.63A and a maximum output power of 30W. The supply operates within a temperature range of -40°C to 85°C and has a minimum isolation voltage of 4000VAC. It is designed for medical applications and has a high efficiency of 92% with a low line regulation of 0.2% and load regulation of 0.5%. The supply is available in an open frame style with 5 pins.
Traco Electronic AG TPP 30-148A-D technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.63A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.8A |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 30-148A-D to view detailed technical specifications.
No datasheet is available for this part.