40W AC/DC power supply, single output, 12V at 3.34A. Features 92% efficiency, 4000VAC isolation, and a wide operating temperature range of -40°C to 85°C. This open-frame, regulated power supply offers ±1% tolerance, 0.2% line regulation, and 0.5% load regulation, with 75mV ripple and noise. Equipped with a 6-pin terminal block for input connection.
Traco Electronic AG TPP 40-112A-J technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3.34A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.05A |
| Tolerance | ±1% |
| Ripple & Noise | 75mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 40-112A-J to view detailed technical specifications.
No datasheet is available for this part.