Traco Electronic AG TPP 40-231 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|5V |
| Maximum Output Current | 2.67|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 88.5% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1.5% |
| Maximum Input Current | 1.05A |
| Tolerance | ±1|±2% |
| Ripple & Noise | 150mV|100mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 40-231 to view detailed technical specifications.
No datasheet is available for this part.