450W AC/DC enclosed power supply, featuring a single 24V output at 18.75A. This regulated, non-configurable unit offers 93% typical efficiency and a 5-year warranty. It boasts a minimum isolation voltage of 5657VDC, operating from -40°C to 80°C, with line regulation of 0.2% and load regulation of 0.5%. Designed for medical applications, it includes a JST RCY Male input connector and 22 pins.
Traco Electronic AG TPP 450-124-M technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 18.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 5657VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 5.8A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV |
| Pin Count | 22 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 450-124-M to view detailed technical specifications.
No datasheet is available for this part.