450W AC/DC enclosed power supply, featuring a single regulated 48V output at 9.4A. This unit offers high efficiency at 94% typical, with 5657VDC minimum isolation voltage and a wide operating temperature range from -40°C to 80°C. It boasts excellent line and load regulation of 0.2% and 0.5% respectively, with a ripple and noise specification of 480mV. Designed for medical applications, this 22-pin power supply provides a 5-year warranty.
Traco Electronic AG TPP 450-148-M technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 9.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 94(Typ)% |
| Minimum Isolation Voltage | 5657VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 5.8A |
| Tolerance | ±1% |
| Ripple & Noise | 480mV |
| Pin Count | 22 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 450-148-M to view detailed technical specifications.
No datasheet is available for this part.