65W AC/DC enclosed power supply, single output, delivering 24V at 2.71A. Features 93.5% efficiency, 4000VAC minimum isolation, and a wide operating temperature range of -40°C to 85°C. Offers ±1% tolerance, 0.2% line regulation, and 0.5% load regulation with 75mV ripple and noise. Equipped with screw terminal block input and 6 pins.
Traco Electronic AG TPP 65-124 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.71A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 93.5% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.65A |
| Tolerance | ±1% |
| Ripple & Noise | 75mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 65-124 to view detailed technical specifications.
No datasheet is available for this part.