65W AC/DC Power Supply, dual-output, featuring 12V at 5.42A and 5V at 6A. This enclosed, regulated power supply offers 90% efficiency and 4000VAC minimum isolation voltage. Operating across a wide temperature range of -40°C to 85°C, it provides line regulation of 0.2% and load regulation of 0.5% (12V) / 1.5% (5V). Input connection is via a screw terminal block, with an 8-pin configuration.
Traco Electronic AG TPP 65-221 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|5V |
| Maximum Output Current | 5.42|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1.5% |
| Maximum Input Current | 1.65A |
| Tolerance | ±1|±2% |
| Ripple & Noise | 120mV|100mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 65-221 to view detailed technical specifications.
No datasheet is available for this part.