Dual-output AC/DC power supply delivering 65W maximum output power. Features regulated 24V at 2.71A and 5V at 6A outputs. Operates with 89% efficiency and offers 4000VAC minimum isolation voltage. Enclosed style with screw terminal block input, suitable for -40°C to 85°C operating temperatures. Line regulation is 0.2%, with load regulation at 0.5% for the 24V output and 1.5% for the 5V output.
Traco Electronic AG TPP 65-251 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 2.71|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1.5% |
| Maximum Input Current | 1.65A |
| Tolerance | ±1|±2% |
| Ripple & Noise | 240mV|100mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPP 65-251 to view detailed technical specifications.
No datasheet is available for this part.