
Traco Power ESP150-15S technical specifications.
| Current - Output 1 | 10A |
| Depth | 107mm |
| Efficiency | 87% |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Weight | 900g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP150-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
