
Traco Power ESP18-05SN technical specifications.
| Current - Output 1 | 3.6A |
| Depth | 71mm |
| Efficiency | 87% |
| Length | 101.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.6A |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 50.4W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Weight | 200g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP18-05SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
